Part Details for RP73G2B24R3DTG by TE Connectivity
Overview of RP73G2B24R3DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B24R3DTG
RP73G2B24R3DTG CAD Models
RP73G2B24R3DTG Part Data Attributes
|
RP73G2B24R3DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B24R3DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B24R3DTG
This table gives cross-reference parts and alternative options found for RP73G2B24R3DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B24R3DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12D24R3DTRF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B24R3DTG vs NTRH12D24R3DTRF |
RNCF1206DKC24R3 | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B24R3DTG vs RNCF1206DKC24R3 |
AR06DPC2V24R3 | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B24R3DTG vs AR06DPC2V24R3 |
RTX0624R3DEP2 | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B24R3DTG vs RTX0624R3DEP2 |
RN73H2BTTD24R3D50 | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B24R3DTG vs RN73H2BTTD24R3D50 |
RP73PG2B24R3DTG | Fixed Resistor, Thin Film, 0.33W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B24R3DTG vs RP73PG2B24R3DTG |
TP0650D243JT4E | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B24R3DTG vs TP0650D243JT4E |
RT1206DRE1024R3L | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B24R3DTG vs RT1206DRE1024R3L |
NTRA12HD24R3DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B24R3DTG vs NTRA12HD24R3DTR1KQYF |
NTRA12HD24R3DTRQYF | Fixed Resistor, Thin Film, 0.25W, 24.3ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B24R3DTG vs NTRA12HD24R3DTRQYF |