Part Details for RP73G2B249KFTDF by TE Connectivity
Overview of RP73G2B249KFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B249KFTDF
RP73G2B249KFTDF CAD Models
RP73G2B249KFTDF Part Data Attributes
|
RP73G2B249KFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B249KFTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B249KFTDF
This table gives cross-reference parts and alternative options found for RP73G2B249KFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B249KFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F2493R5E | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B249KFTDF vs TP0650F2493R5E |
CRT1206-FZ-2493EAS | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B249KFTDF vs CRT1206-FZ-2493EAS |
TP0650F2493T5E | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B249KFTDF vs TP0650F2493T5E |
RN73H2BTTD2493F50 | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B249KFTDF vs RN73H2BTTD2493F50 |
RP73PG2B249KFTDF | Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B249KFTDF vs RP73PG2B249KFTDF |
HPTF1206-UC-2493FT | Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B249KFTDF vs HPTF1206-UC-2493FT |
RP73G2B249KFTDG | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B249KFTDF vs RP73G2B249KFTDG |
RP73G2B249KFTG | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B249KFTDF vs RP73G2B249KFTG |
CRT1206-FZ-2493EST | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B249KFTDF vs CRT1206-FZ-2493EST |
TP0650F2493RCE | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B249KFTDF vs TP0650F2493RCE |