Part Details for TP0650F2493RCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F2493RCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F2493RCE
TP0650F2493RCE CAD Models
TP0650F2493RCE Part Data Attributes
|
TP0650F2493RCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F2493RCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F2493RCE
This table gives cross-reference parts and alternative options found for TP0650F2493RCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F2493RCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F2493TCE | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F2493RCE vs TP0650F2493TCE |
AR06FBDO2493 | Fixed Resistor, Thin Film, 0.3333W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650F2493RCE vs AR06FBDO2493 |
CRT1206-FZ-2493ELF | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TP0650F2493RCE vs CRT1206-FZ-2493ELF |
RT1206FRE13249KL | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650F2493RCE vs RT1206FRE13249KL |
AT1206FRE07249KL | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650F2493RCE vs AT1206FRE07249KL |
WF12Q2493FTLQ | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0650F2493RCE vs WF12Q2493FTLQ |
AR06FTDO2493 | Fixed Resistor, Thin Film, 0.3333W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650F2493RCE vs AR06FTDO2493 |
RNCF1206FKC249K | Fixed Resistor, Thin Film, 0.33W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650F2493RCE vs RNCF1206FKC249K |
239041172494L | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650F2493RCE vs 239041172494L |
RN73H2BTTD2493F50 | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TP0650F2493RCE vs RN73H2BTTD2493F50 |