Part Details for RP73G2A32K4ATD by TE Connectivity
Overview of RP73G2A32K4ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A32K4ATD
RP73G2A32K4ATD CAD Models
RP73G2A32K4ATD Part Data Attributes
|
RP73G2A32K4ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A32K4ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A32K4ATD
This table gives cross-reference parts and alternative options found for RP73G2A32K4ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A32K4ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550B3242T4E | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A32K4ATD vs TP0550B3242T4E |
RP73G2A32K4ATDG | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATD vs RP73G2A32K4ATDG |
RP73G2A32K4ATDF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATD vs RP73G2A32K4ATDF |
AR05BPC2W3242N | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A32K4ATD vs AR05BPC2W3242N |
RTW12E0805A3242-RG70 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A32K4ATD vs RTW12E0805A3242-RG70 |
RP73G2A32K4BTDF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATD vs RP73G2A32K4BTDF |
CAR080532.4KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A32K4ATD vs CAR080532.4KOHMS0.05%50PPMHP |
RP73G2A32K4BTG | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATD vs RP73G2A32K4BTG |
AR05BTDW3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A32K4ATD vs AR05BTDW3242 |
AR05BBDW3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A32K4ATD vs AR05BBDW3242 |