Part Details for RP73G2A32K4ATDG by TE Connectivity
Overview of RP73G2A32K4ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A32K4ATDG
RP73G2A32K4ATDG CAD Models
RP73G2A32K4ATDG Part Data Attributes
|
RP73G2A32K4ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A32K4ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A32K4ATDG
This table gives cross-reference parts and alternative options found for RP73G2A32K4ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A32K4ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A32K4BTDF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATDG vs RP73G2A32K4BTDF |
CRT0805-BZ-3242ELF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2A32K4ATDG vs CRT0805-BZ-3242ELF |
AR05BPC2W3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A32K4ATDG vs AR05BPC2W3242 |
RP73G2A32K4BTG | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATDG vs RP73G2A32K4BTG |
NTRA10HA3242DTRQYF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A32K4ATDG vs NTRA10HA3242DTRQYF |
RP73G2A32K4BTD | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATDG vs RP73G2A32K4BTD |
RP73G2A32K4ATD | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A32K4ATDG vs RP73G2A32K4ATD |
CRT0805-BZ-3242EAS | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A32K4ATDG vs CRT0805-BZ-3242EAS |
CAR080532.4KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RP73G2A32K4ATDG vs CAR080532.4KOHMS0.1%50PPMHP |
NTRH10B3242DTRF | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A32K4ATDG vs NTRH10B3242DTRF |