Part Details for RP73G2A1K54ATDF by TE Connectivity
Overview of RP73G2A1K54ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A1K54ATDF
RP73G2A1K54ATDF CAD Models
RP73G2A1K54ATDF Part Data Attributes
|
RP73G2A1K54ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A1K54ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A1K54ATDF
This table gives cross-reference parts and alternative options found for RP73G2A1K54ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A1K54ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATDW1541N | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A1K54ATDF vs AR05ATDW1541N |
RTW12E0805B1541-RG70 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A1K54ATDF vs RTW12E0805B1541-RG70 |
AR05BTRC2W1541 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A1K54ATDF vs AR05BTRC2W1541 |
AR05BPC2W1541 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A1K54ATDF vs AR05BPC2W1541 |
TP0550B1541T4E | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A1K54ATDF vs TP0550B1541T4E |
CRT0805-AZ-1541EAS | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A1K54ATDF vs CRT0805-AZ-1541EAS |
CRT0805-BZ-1541ELF | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2A1K54ATDF vs CRT0805-BZ-1541ELF |
TP0550B1541T5E | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A1K54ATDF vs TP0550B1541T5E |
RTW12E0805A1541-RG70 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A1K54ATDF vs RTW12E0805A1541-RG70 |
AR05BBDW1541 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A1K54ATDF vs AR05BBDW1541 |