Part Details for RTW12E0805B1541-RG70 by Taitron Components Inc
Overview of RTW12E0805B1541-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTW12E0805B1541-RG70
RTW12E0805B1541-RG70 CAD Models
RTW12E0805B1541-RG70 Part Data Attributes
|
RTW12E0805B1541-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RTW12E0805B1541-RG70
Taitron Components Inc
Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTW12E0805B1541-RG70
This table gives cross-reference parts and alternative options found for RTW12E0805B1541-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTW12E0805B1541-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A1K54ATDG | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RTW12E0805B1541-RG70 vs RP73G2A1K54ATDG |
AR05BPC2W1541 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RTW12E0805B1541-RG70 vs AR05BPC2W1541 |
NTRH10A1541DTRF | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RTW12E0805B1541-RG70 vs NTRH10A1541DTRF |
AR05BPC2W1541N | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RTW12E0805B1541-RG70 vs AR05BPC2W1541N |
RP73G2A1K54BTDG | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RTW12E0805B1541-RG70 vs RP73G2A1K54BTDG |
NTRH10B1541DTRF | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RTW12E0805B1541-RG70 vs NTRH10B1541DTRF |
AR05BTRC2W1541 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RTW12E0805B1541-RG70 vs AR05BTRC2W1541 |
NTRA10HA1541DTRQYF | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RTW12E0805B1541-RG70 vs NTRA10HA1541DTRQYF |
HPTF0805-RC-1541AT | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTW12E0805B1541-RG70 vs HPTF0805-RC-1541AT |
RP73G2A1K54BTDF | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RTW12E0805B1541-RG70 vs RP73G2A1K54BTDF |