Part Details for RP73G1E6K04DTD by TE Connectivity
Overview of RP73G1E6K04DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E6K04DTD
RP73G1E6K04DTD CAD Models
RP73G1E6K04DTD Part Data Attributes
|
RP73G1E6K04DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E6K04DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E6K04DTD
This table gives cross-reference parts and alternative options found for RP73G1E6K04DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E6K04DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D6041ECE | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E6K04DTD vs TC0250D6041ECE |
CAR04026.04KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RP73G1E6K04DTD vs CAR04026.04KOHMS0.5%50PPM |
TC0250D6041E4E | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E6K04DTD vs TC0250D6041E4E |
RN73G1ETP6041D | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E6K04DTD vs RN73G1ETP6041D |
CPF0402D6K04C1 | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E6K04DTD vs CPF0402D6K04C1 |
RN73G1EB6041D | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E6K04DTD vs RN73G1EB6041D |
CRT0402-DZ-6041GAS | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E6K04DTD vs CRT0402-DZ-6041GAS |
AR02DTRC2Y6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E6K04DTD vs AR02DTRC2Y6041 |
AR02DPC2Y6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E6K04DTD vs AR02DPC2Y6041 |
RP73G1E6K04DTDG | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E6K04DTD vs RP73G1E6K04DTDG |