Part Details for CRT0402-DZ-6041GAS by Bourns Inc
Overview of CRT0402-DZ-6041GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-6041GAS
CRT0402-DZ-6041GAS CAD Models
CRT0402-DZ-6041GAS Part Data Attributes
|
CRT0402-DZ-6041GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-6041GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DZ-6041GAS
This table gives cross-reference parts and alternative options found for CRT0402-DZ-6041GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-6041GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402DKC6K04 | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DZ-6041GAS vs RNCS0402DKC6K04 |
TC0250D6041ECE | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-6041GAS vs TC0250D6041ECE |
AR02DPC2Y6041N | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-6041GAS vs AR02DPC2Y6041N |
AR02DPC2Y6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-6041GAS vs AR02DPC2Y6041 |
AR02DTRC2Y6041 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-DZ-6041GAS vs AR02DTRC2Y6041 |
RP73G1E6K04DTDF | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-6041GAS vs RP73G1E6K04DTDF |
CAR04026.04KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | CRT0402-DZ-6041GAS vs CAR04026.04KOHMS0.5%50PPM |
TC0250D6041TCE | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-6041GAS vs TC0250D6041TCE |
RN73G1ETP6041D | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-DZ-6041GAS vs RN73G1ETP6041D |
TC0250D6041E4E | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DZ-6041GAS vs TC0250D6041E4E |