Part Details for RP73F2E4K22ATD by TE Connectivity
Overview of RP73F2E4K22ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E4K22ATD
RP73F2E4K22ATD CAD Models
RP73F2E4K22ATD Part Data Attributes
|
RP73F2E4K22ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E4K22ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E4K22ATD
This table gives cross-reference parts and alternative options found for RP73F2E4K22ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E4K22ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD4221B25 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K22ATD vs RN732ETTDD4221B25 |
RN732ELTED4221A25 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E4K22ATD vs RN732ELTED4221A25 |
RTX124221BDP3 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E4K22ATD vs RTX124221BDP3 |
AR13BTCO4221N | Fixed Resistor, Thin Film, 0.333W, 4220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E4K22ATD vs AR13BTCO4221N |
TP0725B4221T4E | Fixed Resistor, Thin Film, 0.333W, 4220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E4K22ATD vs TP0725B4221T4E |
NTRA20HA4221CTRQYF | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E4K22ATD vs NTRA20HA4221CTRQYF |
NTRA20HB4221CTRQYF | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E4K22ATD vs NTRA20HB4221CTRQYF |
RN73H2ETTE4221A25 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K22ATD vs RN73H2ETTE4221A25 |
RTX124221BDP4 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E4K22ATD vs RTX124221BDP4 |
RN732ETTE4221B25 | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K22ATD vs RN732ETTE4221B25 |