Part Details for RP73F2E464KBTDF by TE Connectivity
Overview of RP73F2E464KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E464KBTDF
RP73F2E464KBTDF CAD Models
RP73F2E464KBTDF Part Data Attributes
|
RP73F2E464KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E464KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 464000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E464KBTDF
This table gives cross-reference parts and alternative options found for RP73F2E464KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E464KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BBCO4643 | Fixed Resistor, Thin Film, 0.3333W, 464000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E464KBTDF vs AR13BBCO4643 |
RN73H2ETTE4643A25 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E464KBTDF vs RN73H2ETTE4643A25 |
RN732ETTD4643A25 | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E464KBTDF vs RN732ETTD4643A25 |
RN73H2ETTD4643B25 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E464KBTDF vs RN73H2ETTD4643B25 |
WF10U4643BVLQ | Fixed Resistor, Thin Film, 0.25W, 464000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E464KBTDF vs WF10U4643BVLQ |
AR13ATCO4643N | Fixed Resistor, Thin Film, 0.333W, 464000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E464KBTDF vs AR13ATCO4643N |
TP0725B4643T4E | Fixed Resistor, Thin Film, 0.333W, 464000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E464KBTDF vs TP0725B4643T4E |
RN73H2ETTD4643A25 | Fixed Resistor, Metal Film, 0.25W, 464000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E464KBTDF vs RN73H2ETTD4643A25 |
RNCF1210AKE464K | Fixed Resistor, Thin Film, 0.33W, 464000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E464KBTDF vs RNCF1210AKE464K |
TP0725B4643T5E | Fixed Resistor, Thin Film, 0.333W, 464000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E464KBTDF vs TP0725B4643T5E |