RP73F2E464KBTDF
vs
TP0725B4643T5E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description |
CHIP
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
HIGH PRECISION
|
|
Construction |
Chip
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
3.1 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
2.4 mm
|
2.5 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, Paper
|
Rated Power Dissipation (P) |
0.3 W
|
0.333 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
MIL-STD-202
|
|
Resistance |
464000 Ω
|
464000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Series |
|
TP
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare RP73F2E464KBTDF with alternatives
Compare TP0725B4643T5E with alternatives