Part Details for RP73F2E210KATG by TE Connectivity
Overview of RP73F2E210KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E210KATG
RP73F2E210KATG CAD Models
RP73F2E210KATG Part Data Attributes
|
RP73F2E210KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E210KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E210KATG
This table gives cross-reference parts and alternative options found for RP73F2E210KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E210KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD2103A25 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E210KATG vs RN73H2ETTD2103A25 |
WF10U2103AVLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E210KATG vs WF10U2103AVLQ |
RP73F2E210KBTDF | Fixed Resistor, Thin Film, 0.3W, 210000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E210KATG vs RP73F2E210KBTDF |
RN73H2ETTE2103A25 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E210KATG vs RN73H2ETTE2103A25 |
RP73F2E210KATDF | Fixed Resistor, Thin Film, 0.3W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E210KATG vs RP73F2E210KATDF |
TP0725B2103T4E | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E210KATG vs TP0725B2103T4E |
SF10U2103BTLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E210KATG vs SF10U2103BTLQ |
WF10U2103ATLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E210KATG vs WF10U2103ATLQ |
RTW30D1210A2103-RG70 | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E210KATG vs RTW30D1210A2103-RG70 |
SF10U2103AALQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E210KATG vs SF10U2103AALQ |