Part Details for SF10U2103AALQ by Walsin Technology Corporation
Overview of SF10U2103AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U2103AALQ
SF10U2103AALQ CAD Models
SF10U2103AALQ Part Data Attributes
|
SF10U2103AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U2103AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10U2103AALQ
This table gives cross-reference parts and alternative options found for SF10U2103AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U2103AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD2103A25 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U2103AALQ vs RN73H2ETTD2103A25 |
WF10U2103AVLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2103AALQ vs WF10U2103AVLQ |
RP73F2E210KBTDF | Fixed Resistor, Thin Film, 0.3W, 210000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U2103AALQ vs RP73F2E210KBTDF |
RN73H2ETTE2103A25 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U2103AALQ vs RN73H2ETTE2103A25 |
RP73F2E210KATDF | Fixed Resistor, Thin Film, 0.3W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U2103AALQ vs RP73F2E210KATDF |
TP0725B2103T4E | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U2103AALQ vs TP0725B2103T4E |
SF10U2103BTLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2103AALQ vs SF10U2103BTLQ |
WF10U2103ATLQ | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U2103AALQ vs WF10U2103ATLQ |
RTW30D1210A2103-RG70 | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10U2103AALQ vs RTW30D1210A2103-RG70 |
TP0725B2103R4E | Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U2103AALQ vs TP0725B2103R4E |