Part Details for RP73F2B536RFTD by TE Connectivity
Overview of RP73F2B536RFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B536RFTD
RP73F2B536RFTD CAD Models
RP73F2B536RFTD Part Data Attributes
|
RP73F2B536RFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B536RFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B536RFTD
This table gives cross-reference parts and alternative options found for RP73F2B536RFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B536RFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206FRD07536RL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B536RFTD vs AT1206FRD07536RL |
RP73PF2B536RFTD | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B536RFTD vs RP73PF2B536RFTD |
RP73PF2B536RFTDF | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B536RFTD vs RP73PF2B536RFTDF |
SF12R5360FTL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B536RFTD vs SF12R5360FTL |
TP0625F5360RCE | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B536RFTD vs TP0625F5360RCE |
RNCF1206FKE536R | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B536RFTD vs RNCF1206FKE536R |
RTX065360FDP3 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B536RFTD vs RTX065360FDP3 |
SF12R5360FALQ | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B536RFTD vs SF12R5360FALQ |
CRT1206-FY-5360EAS | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B536RFTD vs CRT1206-FY-5360EAS |
RTX065360FDTP | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B536RFTD vs RTX065360FDTP |