Part Details for AT1206FRD07536RL by YAGEO Corporation
Overview of AT1206FRD07536RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT1206FRD07536RL
AT1206FRD07536RL CAD Models
AT1206FRD07536RL Part Data Attributes
|
AT1206FRD07536RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206FRD07536RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206FRD07536RL
This table gives cross-reference parts and alternative options found for AT1206FRD07536RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206FRD07536RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R5360FTLA | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206FRD07536RL vs SF12R5360FTLA |
NTRA12HF5360CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AT1206FRD07536RL vs NTRA12HF5360CTR1KQYF |
SF12R5360FALQ | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206FRD07536RL vs SF12R5360FALQ |
RP73PF2B536RFTDF | Fixed Resistor, Thin Film, 0.33W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRD07536RL vs RP73PF2B536RFTDF |
RP73F2B536RFTN | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AT1206FRD07536RL vs RP73F2B536RFTN |
RT1206FRD07536RL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206FRD07536RL vs RT1206FRD07536RL |
WF12R5360FTLQ | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206FRD07536RL vs WF12R5360FTLQ |
RN73H2BTTD5360F25 | Fixed Resistor, Metal Film, 0.25W, 536ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206FRD07536RL vs RN73H2BTTD5360F25 |
RTX065360FDP3 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206FRD07536RL vs RTX065360FDP3 |
TP0625F5360T4E | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206FRD07536RL vs TP0625F5360T4E |