Part Details for RP73F2B2K0BTG by TE Connectivity
Overview of RP73F2B2K0BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B2K0BTG
RP73F2B2K0BTG CAD Models
RP73F2B2K0BTG Part Data Attributes
|
RP73F2B2K0BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B2K0BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B2K0BTG
This table gives cross-reference parts and alternative options found for RP73F2B2K0BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B2K0BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625B2001T5E | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B2K0BTG vs TP0625B2001T5E |
239061132002L | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B2K0BTG vs 239061132002L |
RP73PF2B2K0BTD | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B2K0BTG vs RP73PF2B2K0BTD |
NTRA12HA2001CTRQYF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B2K0BTG vs NTRA12HA2001CTRQYF |
SF12R2001BALQ | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B2K0BTG vs SF12R2001BALQ |
AR06ABCO2001N | Fixed Resistor, Thin Film, 0.333W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B2K0BTG vs AR06ABCO2001N |
239065132002L | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B2K0BTG vs 239065132002L |
239065142002L | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B2K0BTG vs 239065142002L |
CAR12062KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B2K0BTG vs CAR12062KOHMS0.05%25PPMHP |
AR06BTCV2001 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B2K0BTG vs AR06BTCV2001 |