Part Details for AR06BTCV2001 by Viking Tech Corp
Overview of AR06BTCV2001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTCV2001
AR06BTCV2001 CAD Models
AR06BTCV2001 Part Data Attributes
|
AR06BTCV2001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCV2001
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCV2001
This table gives cross-reference parts and alternative options found for AR06BTCV2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCV2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AY-2001ELF | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTCV2001 vs CRT1206-AY-2001ELF |
RNCH1206BKE2K00 | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTCV2001 vs RNCH1206BKE2K00 |
TP0625B2001RCE | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTCV2001 vs TP0625B2001RCE |
AR06BBCV2001 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTCV2001 vs AR06BBCV2001 |
RP73PF2B2K0BTG | Fixed Resistor, Thin Film, 0.33W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTCV2001 vs RP73PF2B2K0BTG |
AR06BTRC3V2001N | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTCV2001 vs AR06BTRC3V2001N |
AS1206E2001B-T5 | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTCV2001 vs AS1206E2001B-T5 |
TP0625B2001T5E | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTCV2001 vs TP0625B2001T5E |
RT1206BRD132KL | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTCV2001 vs RT1206BRD132KL |
RP73F2B2K0BTN | Fixed Resistor, Thin Film, 0.25W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06BTCV2001 vs RP73F2B2K0BTN |