Part Details for RP73F2B1K21ATD by TE Connectivity
Overview of RP73F2B1K21ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B1K21ATD
RP73F2B1K21ATD CAD Models
RP73F2B1K21ATD Part Data Attributes
|
RP73F2B1K21ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B1K21ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B1K21ATD
This table gives cross-reference parts and alternative options found for RP73F2B1K21ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B1K21ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV1211N | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B1K21ATD vs AR06BTCV1211N |
CAR12061.21KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73F2B1K21ATD vs CAR12061.21KOHMS0.1%25PPMHP |
WF12R1211AALQ | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B1K21ATD vs WF12R1211AALQ |
RNCH1206BTE1K21 | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B1K21ATD vs RNCH1206BTE1K21 |
RNCH1206BKE1K21 | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B1K21ATD vs RNCH1206BKE1K21 |
MCWF12R1211BTL | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RP73F2B1K21ATD vs MCWF12R1211BTL |
CRT1206-AY-1211ELF | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2B1K21ATD vs CRT1206-AY-1211ELF |
RTW30D1206A1211-RG70 | Fixed Resistor, Thin Film, 0.333W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B1K21ATD vs RTW30D1206A1211-RG70 |
HPTF1206-UE-1211BT | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B1K21ATD vs HPTF1206-UE-1211BT |
NTRH12B1211CTRF | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B1K21ATD vs NTRH12B1211CTRF |