There are no models available for this part yet.
Overview of MCWF12R1211BTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MCWF12R1211BTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH9298
|
Newark | Res, 1K21, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:1.21Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1211BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 / $0.3720 | Buy Now | |
DISTI #
25AJ1965
|
Newark | Res, 1K21, 0.1%, 0.25W, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:1.21Kohm, Product Range:Mcwf12R Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF12R1211BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0840 | Buy Now |
CAD Models for MCWF12R1211BTL by SPC Multicomp
Part Data Attributes for MCWF12R1211BTL by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for MCWF12R1211BTL
This table gives cross-reference parts and alternative options found for MCWF12R1211BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF12R1211BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV1211N | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | MCWF12R1211BTL vs AR06BTCV1211N |
RP73F2B1K21ATD | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | MCWF12R1211BTL vs RP73F2B1K21ATD |
CAR12061.21KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | MCWF12R1211BTL vs CAR12061.21KOHMS0.1%25PPMHP |
WF12R1211AALQ | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCWF12R1211BTL vs WF12R1211AALQ |
RNCH1206BTE1K21 | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCWF12R1211BTL vs RNCH1206BTE1K21 |
RNCH1206BKE1K21 | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCWF12R1211BTL vs RNCH1206BKE1K21 |
CRT1206-AY-1211ELF | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | MCWF12R1211BTL vs CRT1206-AY-1211ELF |
RTW30D1206A1211-RG70 | Fixed Resistor, Thin Film, 0.333W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | MCWF12R1211BTL vs RTW30D1206A1211-RG70 |
HPTF1206-UE-1211BT | Fixed Resistor, Thin Film, 0.33W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | MCWF12R1211BTL vs HPTF1206-UE-1211BT |
NTRH12B1211CTRF | Fixed Resistor, Thin Film, 0.25W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MCWF12R1211BTL vs NTRH12B1211CTRF |