Part Details for RP73F2B14R7BTN by TE Connectivity
Overview of RP73F2B14R7BTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B14R7BTN
RP73F2B14R7BTN CAD Models
RP73F2B14R7BTN Part Data Attributes
|
RP73F2B14R7BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B14R7BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B14R7BTN
This table gives cross-reference parts and alternative options found for RP73F2B14R7BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B14R7BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206BRD0714R7L | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B14R7BTN vs AT1206BRD0714R7L |
NTRA12HA14R7CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73F2B14R7BTN vs NTRA12HA14R7CTR1KQYF |
RP73F2B14R7BTD | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B14R7BTN vs RP73F2B14R7BTD |
AR06ABCV14R7 | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B14R7BTN vs AR06ABCV14R7 |
RNCF1206ATE14R7 | Fixed Resistor, Thin Film, 0.33W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B14R7BTN vs RNCF1206ATE14R7 |
AR06ATCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B14R7BTN vs AR06ATCO14R7 |
AR06BBCO14R7N | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B14R7BTN vs AR06BBCO14R7N |
NTRH12A14R7CTRF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B14R7BTN vs NTRH12A14R7CTRF |
HPTF1206-TE-14R7AT | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B14R7BTN vs HPTF1206-TE-14R7AT |
AR06ABCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73F2B14R7BTN vs AR06ABCO14R7 |