-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TE-14R7AT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �25PPM, 14.7R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TE-14R7AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TE-14R7AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TE-14R7AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TE-14R7AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206BRD0714R7L | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TE-14R7AT vs AT1206BRD0714R7L |
NTRA12HA14R7CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | HPTF1206-TE-14R7AT vs NTRA12HA14R7CTR1KQYF |
RP73F2B14R7BTD | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPTF1206-TE-14R7AT vs RP73F2B14R7BTD |
AR06ABCV14R7 | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-TE-14R7AT vs AR06ABCV14R7 |
RNCF1206ATE14R7 | Fixed Resistor, Thin Film, 0.33W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HPTF1206-TE-14R7AT vs RNCF1206ATE14R7 |
AR06ATCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-TE-14R7AT vs AR06ATCO14R7 |
AR06BBCO14R7N | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | HPTF1206-TE-14R7AT vs AR06BBCO14R7N |
NTRH12A14R7CTRF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | HPTF1206-TE-14R7AT vs NTRH12A14R7CTRF |
RP73F2B14R7BTN | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | HPTF1206-TE-14R7AT vs RP73F2B14R7BTN |
AR06ABCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-TE-14R7AT vs AR06ABCO14R7 |