Part Details for RP73F1J549KBTD by TE Connectivity
Overview of RP73F1J549KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J549KBTD
RP73F1J549KBTD CAD Models
RP73F1J549KBTD Part Data Attributes
|
RP73F1J549KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J549KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J549KBTD
This table gives cross-reference parts and alternative options found for RP73F1J549KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J549KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603549KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP73F1J549KBTD vs CAR0603549KOHMS0.1%25PPMHP |
TP0325B5493R5E | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J549KBTD vs TP0325B5493R5E |
TP0325B5493T4E | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J549KBTD vs TP0325B5493T4E |
SF06R5493BALQ | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J549KBTD vs SF06R5493BALQ |
PRC0603TTC25549K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RP73F1J549KBTD vs PRC0603TTC25549K+/-0.1% |
RN73H1JTTD5493B25 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J549KBTD vs RN73H1JTTD5493B25 |
RP73F1J549KBTG | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J549KBTD vs RP73F1J549KBTG |
AR03BBCX5493N | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J549KBTD vs AR03BBCX5493N |
RTX035493BDTP | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J549KBTD vs RTX035493BDTP |
RP73F1J549KBTDF | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J549KBTD vs RP73F1J549KBTDF |