Part Details for TP0325B5493T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325B5493T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325B5493T4E
TP0325B5493T4E CAD Models
TP0325B5493T4E Part Data Attributes
|
TP0325B5493T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325B5493T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TP0325B5493T4E
This table gives cross-reference parts and alternative options found for TP0325B5493T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325B5493T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603549KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TP0325B5493T4E vs CAR0603549KOHMS0.1%25PPMHP |
TP0325B5493R5E | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325B5493T4E vs TP0325B5493R5E |
SF06R5493BALQ | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TP0325B5493T4E vs SF06R5493BALQ |
PRC0603TTC25549K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | TP0325B5493T4E vs PRC0603TTC25549K+/-0.1% |
RN73H1JTTD5493B25 | Fixed Resistor, Metal Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TP0325B5493T4E vs RN73H1JTTD5493B25 |
RP73F1J549KBTD | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0325B5493T4E vs RP73F1J549KBTD |
RP73F1J549KBTG | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0325B5493T4E vs RP73F1J549KBTG |
AR03BBCX5493N | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | TP0325B5493T4E vs AR03BBCX5493N |
RTX035493BDTP | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TP0325B5493T4E vs RTX035493BDTP |
RP73F1J549KBTDF | Fixed Resistor, Thin Film, 0.1W, 549000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TP0325B5493T4E vs RP73F1J549KBTDF |