AMF060314K70.5%25PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,

Overview of AMF060314K70.5%25PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AMF060314K70.5%25PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMF060314K70.5%25PPM/KKP20 by Microtech GmbH Electronic

AMF060314K70.5%25PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. AMF060314K70.5%25PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for AMF060314K70.5%25PPM/KKP20

This table gives cross-reference parts and alternative options found for AMF060314K70.5%25PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF060314K70.5%25PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603M-1472-DB25Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060314K70.5%25PPM/KKP20 vs BLU0603M-1472-DB25Q
BLU0603-1472-DT25W Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060314K70.5%25PPM/KKP20 vs BLU0603-1472-DT25W
WF06R1472DTL Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation AMF060314K70.5%25PPM/KKP20 vs WF06R1472DTL
RBP06DBP1472 Fixed Resistor, Thin Film, 0.125W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd AMF060314K70.5%25PPM/KKP20 vs RBP06DBP1472
CRT0603-DY-1472EST Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc AMF060314K70.5%25PPM/KKP20 vs CRT0603-DY-1472EST
BLU0603M-1472-DT25 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060314K70.5%25PPM/KKP20 vs BLU0603M-1472-DT25
BLU0603M-1472-DB25W Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc AMF060314K70.5%25PPM/KKP20 vs BLU0603M-1472-DB25W
RTX031472DDTP Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec AMF060314K70.5%25PPM/KKP20 vs RTX031472DDTP
TP0325D1472T4E Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AMF060314K70.5%25PPM/KKP20 vs TP0325D1472T4E
RN73R1JTTP1472D25 Fixed Resistor, Metal Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AMF060314K70.5%25PPM/KKP20 vs RN73R1JTTP1472D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMF060314K70.5%25PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMF060314K70.5%25PPM/KKP2... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of AMF060314K70.5%25PPM/KKP2... would you like to use for your alert(s)?
  • Please alert me when AMF060314K70.5%25PPM/KKP2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMF060314K70.5%25PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMF060314K70.5%25PPM/KKP2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMF060314K70.5%25PPM/KKP2... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMF060314K70.5%25PPM/KKP2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMF060314K70.5%25PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: