Part Details for RP73F1E324RATG by TE Connectivity
Overview of RP73F1E324RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E324RATG
RP73F1E324RATG CAD Models
RP73F1E324RATG Part Data Attributes
|
RP73F1E324RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E324RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E324RATG
This table gives cross-reference parts and alternative options found for RP73F1E324RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E324RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y3240 | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E324RATG vs AR02BTRC3Y3240 |
TC02G3240AB | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E324RATG vs TC02G3240AB |
RN73F1ETP3240A | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E324RATG vs RN73F1ETP3240A |
AR02BPC3Y3240 | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E324RATG vs AR02BPC3Y3240 |
RP73F1E324RATDG | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E324RATG vs RP73F1E324RATDG |
TC0225B3240ECE | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E324RATG vs TC0225B3240ECE |
AR02BPC3Y3240N | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E324RATG vs AR02BPC3Y3240N |
RP73PF1E324RBTD | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E324RATG vs RP73PF1E324RBTD |
RP73F1E324RBTDF | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E324RATG vs RP73F1E324RBTDF |
RN73F1EB3240A | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E324RATG vs RN73F1EB3240A |