Part Details for RP73PF1E324RBTD by TE Connectivity
Overview of RP73PF1E324RBTD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E324RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC1253
|
Newark | Res, 324R, 0.1%, 0.1W, 0402, Thin Film, Resistance:324Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E324RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
73AC1254
|
Newark | Res, 324R, 0.1%, 0.1W, 0402, Thin Film, Resistance:324Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E324RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
A127272CT-ND
|
DigiKey | RES 324 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8294 In Stock |
|
$0.0728 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E324RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 324R RoHS: Compliant | 0 |
|
$0.0690 / $0.3000 | Order Now |
DISTI #
V72:2272_21820555
|
Arrow Electronics | Res Thin Film 0402 324 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1834 Container: Cut Strips | Americas - 4975 |
|
$0.0041 / $0.0191 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 324R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now |
DISTI #
30351244
|
Verical | Res Thin Film 0402 324 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 1834 | Americas - 4975 |
|
$0.0041 / $0.0052 | Buy Now |
DISTI #
RP73PF1E324RBTD
|
IBS Electronics | Res Thin Film 0402 324 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Medical T/R Min Qty: 8065 Package Multiple: 1 | 0 |
|
$0.0871 / $0.0968 | Buy Now |
DISTI #
C1S114402354880
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4975 |
|
$0.0196 / $0.0311 | Buy Now |
|
Master Electronics | RP 1E 0.1W 324R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0627 / $0.0837 | Buy Now |
Part Details for RP73PF1E324RBTD
RP73PF1E324RBTD CAD Models
RP73PF1E324RBTD Part Data Attributes
|
RP73PF1E324RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E324RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E324RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E324RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E324RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E324RBTDF | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E324RBTD vs RP73F1E324RBTDF |
AR02BPC3Y3240N | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E324RBTD vs AR02BPC3Y3240N |
TC0225B3240ECE | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E324RBTD vs TC0225B3240ECE |
RP73F1E324RATDF | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E324RBTD vs RP73F1E324RATDF |
TC02G3240BT | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73PF1E324RBTD vs TC02G3240BT |
RN73F1ETP3240B | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E324RBTD vs RN73F1ETP3240B |
AR02BTC3240 | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73PF1E324RBTD vs AR02BTC3240 |
AR02BTRC3Y3240N | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E324RBTD vs AR02BTRC3Y3240N |
RP73F1E324RBTD | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E324RBTD vs RP73F1E324RBTD |
CPF0402A324RE1 | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E324RBTD vs CPF0402A324RE1 |