Part Details for RP73F1E22K6FTD by TE Connectivity
Overview of RP73F1E22K6FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E22K6FTD
RP73F1E22K6FTD CAD Models
RP73F1E22K6FTD Part Data Attributes
|
RP73F1E22K6FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E22K6FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E22K6FTD
This table gives cross-reference parts and alternative options found for RP73F1E22K6FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E22K6FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F22K6E1 | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E22K6FTD vs CPF0402F22K6E1 |
RP73F1E22K6FTG | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E22K6FTD vs RP73F1E22K6FTG |
RN73F1ETP2262F | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E22K6FTD vs RN73F1ETP2262F |
TFCR0402-16W-E-2262FT | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73F1E22K6FTD vs TFCR0402-16W-E-2262FT |
TC0225F2262T5E | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E22K6FTD vs TC0225F2262T5E |
TC02G2262FC | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E22K6FTD vs TC02G2262FC |
NTRA04F2262CTRQYF | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E22K6FTD vs NTRA04F2262CTRQYF |
CRT0402-FY-2262GLF | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E22K6FTD vs CRT0402-FY-2262GLF |
CAR040222.6KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E22K6FTD vs CAR040222.6KOHMS1%25PPM |
RP73F1E22K6FTDG | Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E22K6FTD vs RP73F1E22K6FTDG |