Part Details for RP73D2B392RDTN by TE Connectivity
Overview of RP73D2B392RDTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B392RDTN
RP73D2B392RDTN CAD Models
RP73D2B392RDTN Part Data Attributes
|
RP73D2B392RDTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B392RDTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B392RDTN
This table gives cross-reference parts and alternative options found for RP73D2B392RDTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B392RDTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DBNV3920N | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B392RDTN vs AR06DBNV3920N |
CAR1206392OHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B392RDTN vs CAR1206392OHMS0.5%15PPMHP |
RNCH1206DTS392R | Fixed Resistor, Thin Film, 0.33W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B392RDTN vs RNCH1206DTS392R |
CRT1206-DX-3920EAS | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B392RDTN vs CRT1206-DX-3920EAS |
RT1206DRC07392RL | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73D2B392RDTN vs RT1206DRC07392RL |
RNCH1206DKS392R | Fixed Resistor, Thin Film, 0.33W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B392RDTN vs RNCH1206DKS392R |
SF12F3920DTLQ | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B392RDTN vs SF12F3920DTLQ |
RP73D2B392RDTD | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B392RDTN vs RP73D2B392RDTD |
NTRH12D3920NTRF | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B392RDTN vs NTRH12D3920NTRF |
AR06DBNV3920 | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B392RDTN vs AR06DBNV3920 |