Part Details for CRT1206-DX-3920EAS by Bourns Inc
Overview of CRT1206-DX-3920EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-DX-3920EAS
CRT1206-DX-3920EAS CAD Models
CRT1206-DX-3920EAS Part Data Attributes
|
CRT1206-DX-3920EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-DX-3920EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-DX-3920EAS
This table gives cross-reference parts and alternative options found for CRT1206-DX-3920EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-DX-3920EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B392RDTN | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | CRT1206-DX-3920EAS vs RP73D2B392RDTN |
RP73D2B392RDTD | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DX-3920EAS vs RP73D2B392RDTD |
CRT1206-DX-3920ELF | Fixed Resistor, Thin Film, 0.25W, 392ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-DX-3920EAS vs CRT1206-DX-3920ELF |
RT1206DRC07392RL | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-DX-3920EAS vs RT1206DRC07392RL |
RNCH1206DKS392R | Fixed Resistor, Thin Film, 0.33W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-DX-3920EAS vs RNCH1206DKS392R |
WF12F3920DTLQ | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DX-3920EAS vs WF12F3920DTLQ |
RP73D2B392RDTDG | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-DX-3920EAS vs RP73D2B392RDTDG |
WF12F3920DALQ | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-DX-3920EAS vs WF12F3920DALQ |
AR06DBNV3920N | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | CRT1206-DX-3920EAS vs AR06DBNV3920N |
NTRH12D3920NTRF | Fixed Resistor, Thin Film, 0.25W, 392ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | CRT1206-DX-3920EAS vs NTRH12D3920NTRF |