Part Details for RP73D2A2K15ATDG by TE Connectivity
Overview of RP73D2A2K15ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2A2K15ATDG
RP73D2A2K15ATDG CAD Models
RP73D2A2K15ATDG Part Data Attributes
|
RP73D2A2K15ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A2K15ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A2K15ATDG
This table gives cross-reference parts and alternative options found for RP73D2A2K15ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A2K15ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR05BTNW2151 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A2K15ATDG vs PR05BTNW2151 |
NTRH10B2151NTRF | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A2K15ATDG vs NTRH10B2151NTRF |
RNCF0805AKS2K15 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A2K15ATDG vs RNCF0805AKS2K15 |
CAR08052.15KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A2K15ATDG vs CAR08052.15KOHMS0.1%15PPMHP |
AR05ATNW2151N | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A2K15ATDG vs AR05ATNW2151N |
RP73D2A2K15BTDF | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A2K15ATDG vs RP73D2A2K15BTDF |
RP73D2A2K15ATG | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A2K15ATDG vs RP73D2A2K15ATG |
CAR08052.15KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A2K15ATDG vs CAR08052.15KOHMS0.05%15PPMHP |
RNCF0805ATS2K15 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A2K15ATDG vs RNCF0805ATS2K15 |
AR05ATNW2151 | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A2K15ATDG vs AR05ATNW2151 |