Part Details for CAR08052.15KOHMS0.1%15PPMHP by Riedon
Overview of CAR08052.15KOHMS0.1%15PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR08052.15KOHMS0.1%15PPMHP
CAR08052.15KOHMS0.1%15PPMHP CAD Models
CAR08052.15KOHMS0.1%15PPMHP Part Data Attributes
|
CAR08052.15KOHMS0.1%15PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR08052.15KOHMS0.1%15PPMHP
Riedon
Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR08052.15KOHMS0.1%15PPMHP
This table gives cross-reference parts and alternative options found for CAR08052.15KOHMS0.1%15PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR08052.15KOHMS0.1%15PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH10B2151NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | CAR08052.15KOHMS0.1%15PPMHP vs NTRH10B2151NTRF |
RNCF0805AKS2K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CAR08052.15KOHMS0.1%15PPMHP vs RNCF0805AKS2K15 |
CAR08052.15KOHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | CAR08052.15KOHMS0.1%15PPMHP vs CAR08052.15KOHMS0.05%15PPMHP |
AR05ATNW2151N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | CAR08052.15KOHMS0.1%15PPMHP vs AR05ATNW2151N |
CRT0805-AX-2151EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CAR08052.15KOHMS0.1%15PPMHP vs CRT0805-AX-2151EAS |
RP73D2A2K15BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | CAR08052.15KOHMS0.1%15PPMHP vs RP73D2A2K15BTD |
AR05ABNW2151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CAR08052.15KOHMS0.1%15PPMHP vs AR05ABNW2151 |
RP73D2A2K15BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | CAR08052.15KOHMS0.1%15PPMHP vs RP73D2A2K15BTDF |
AR05BBNW2151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CAR08052.15KOHMS0.1%15PPMHP vs AR05BBNW2151 |
PR05BTNW2151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | CAR08052.15KOHMS0.1%15PPMHP vs PR05BTNW2151 |