Part Details for RP73D1E768RATG by TE Connectivity
Overview of RP73D1E768RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E768RATG
RP73D1E768RATG CAD Models
RP73D1E768RATG Part Data Attributes
|
RP73D1E768RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E768RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E768RATG
This table gives cross-reference parts and alternative options found for RP73D1E768RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E768RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC5Y7680N | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E768RATG vs AR02BPC5Y7680N |
AR02BPC5Y7680 | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E768RATG vs AR02BPC5Y7680 |
CRT0402-AX-7680GLF | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1E768RATG vs CRT0402-AX-7680GLF |
AR0402768R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73D1E768RATG vs AR0402768R+-0.05%TCR15 |
CPF0402B768RD1 | Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E768RATG vs CPF0402B768RD1 |
RNCS0402BKS768R | Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73D1E768RATG vs RNCS0402BKS768R |
CRT0402-BX-7680GAS | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73D1E768RATG vs CRT0402-BX-7680GAS |
CPF0402A768RD1 | Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E768RATG vs CPF0402A768RD1 |
RN73D1ETD7680A | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E768RATG vs RN73D1ETD7680A |
CAR0402768OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | RP73D1E768RATG vs CAR0402768OHMS0.05%15PPM |