CRT0402-BX-7680GAS
Bourns Inc
Description: Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Overview of CRT0402-BX-7680GAS by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRT0402-BX-7680GAS by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRT0402-BX-7680GAS by Bourns Inc

CRT0402-BX-7680GAS
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
768 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. CRT0402-BX-7680GAS
    Bourns Inc
    Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CRT0402-BX-7680GAS

This table gives cross-reference parts and alternative options found for CRT0402-BX-7680GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BX-7680GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BPC5Y7680N Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CRT0402-BX-7680GAS vs AR02BPC5Y7680N
AR02BPC5Y7680 Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, Token Electronics Industry Co Ltd CRT0402-BX-7680GAS vs AR02BPC5Y7680
CRT0402-AX-7680GLF Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc CRT0402-BX-7680GAS vs CRT0402-AX-7680GLF
AR0402768R+-0.05%TCR15 Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, SRT Resistor Technology Gmbh CRT0402-BX-7680GAS vs AR0402768R+-0.05%TCR15
CPF0402B768RD1 Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity CRT0402-BX-7680GAS vs CPF0402B768RD1
RP73D1E768RATG Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity CRT0402-BX-7680GAS vs RP73D1E768RATG
RNCS0402BKS768R Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CRT0402-BX-7680GAS vs RNCS0402BKS768R
CPF0402A768RD1 Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 TE Connectivity CRT0402-BX-7680GAS vs CPF0402A768RD1
RN73D1ETD7680A Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation CRT0402-BX-7680GAS vs RN73D1ETD7680A
CAR0402768OHMS0.05%15PPM Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, Riedon CRT0402-BX-7680GAS vs CAR0402768OHMS0.05%15PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRT0402-BX-7680GAS by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRT0402-BX-7680GAS by Bourns Inc

Select Manufacturer
Which Manufacturer of CRT0402-BX-7680GAS would you like to use for your alert(s)?
  • Please alert me when CRT0402-BX-7680GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRT0402-BX-7680GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRT0402-BX-7680GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRT0402-BX-7680GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRT0402-BX-7680GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRT0402-BX-7680GAS by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: