Part Details for RP73C2E8K45BTG by TE Connectivity
Overview of RP73C2E8K45BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E8K45BTG
RP73C2E8K45BTG CAD Models
RP73C2E8K45BTG Part Data Attributes
|
RP73C2E8K45BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E8K45BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E8K45BTG
This table gives cross-reference parts and alternative options found for RP73C2E8K45BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E8K45BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD8451A10 | Fixed Resistor, Metal Film, 0.25W, 8450ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E8K45BTG vs RN73H2ETTD8451A10 |
PRC1210TTC108.45K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E8K45BTG vs PRC1210TTC108.45K+/-0.1% |
RN732ELTE8451B10 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E8K45BTG vs RN732ELTE8451B10 |
RN732ELTD8451B10 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E8K45BTG vs RN732ELTD8451B10 |
NTRH15B8451BTRF | Fixed Resistor, Thin Film, 0.333W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RP73C2E8K45BTG vs NTRH15B8451BTRF |
RN73H2ETTD8451B10 | Fixed Resistor, Metal Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E8K45BTG vs RN73H2ETTD8451B10 |
RTX128451BBP2 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E8K45BTG vs RTX128451BBP2 |
RP73C2E8K45ATD | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E8K45BTG vs RP73C2E8K45ATD |
AR13BTBO8451 | Fixed Resistor, Thin Film, 0.3333W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73C2E8K45BTG vs AR13BTBO8451 |
HPTF1210-UN-8451BT | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E8K45BTG vs HPTF1210-UN-8451BT |