Part Details for RP73C2E8K45ATD by TE Connectivity
Overview of RP73C2E8K45ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E8K45ATD
RP73C2E8K45ATD CAD Models
RP73C2E8K45ATD Part Data Attributes
|
RP73C2E8K45ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E8K45ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E8K45ATD
This table gives cross-reference parts and alternative options found for RP73C2E8K45ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E8K45ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTD8451A10 | Fixed Resistor, Metal Film, 0.25W, 8450ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E8K45ATD vs RN73H2ETTD8451A10 |
PRC1210TTC108.45K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E8K45ATD vs PRC1210TTC108.45K+/-0.1% |
RN732ELTE8451B10 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E8K45ATD vs RN732ELTE8451B10 |
RN732ELTD8451B10 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E8K45ATD vs RN732ELTD8451B10 |
NTRH15B8451BTRF | Fixed Resistor, Thin Film, 0.333W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RP73C2E8K45ATD vs NTRH15B8451BTRF |
RN73H2ETTD8451B10 | Fixed Resistor, Metal Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E8K45ATD vs RN73H2ETTD8451B10 |
RTX128451BBP2 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E8K45ATD vs RTX128451BBP2 |
AR13BTBO8451 | Fixed Resistor, Thin Film, 0.3333W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73C2E8K45ATD vs AR13BTBO8451 |
HPTF1210-UN-8451BT | Fixed Resistor, Thin Film, 0.33W, 8450ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E8K45ATD vs HPTF1210-UN-8451BT |
RN732ETTE8451A10 | Fixed Resistor, Thin Film, 0.25W, 8450ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E8K45ATD vs RN732ETTE8451A10 |