Part Details for RP73C2E619RATD by TE Connectivity
Overview of RP73C2E619RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E619RATD
RP73C2E619RATD CAD Models
RP73C2E619RATD Part Data Attributes
|
RP73C2E619RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E619RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E619RATD
This table gives cross-reference parts and alternative options found for RP73C2E619RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E619RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E619RBTG | Fixed Resistor, Thin Film, 0.3W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619RATD vs RP73C2E619RBTG |
RTX126190BBP3 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E619RATD vs RTX126190BBP3 |
PRC1210TC10O619R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RP73C2E619RATD vs PRC1210TC10O619R+-0.05% |
RNCF1210BTT619R | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E619RATD vs RNCF1210BTT619R |
RP73C2E619RBTD | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619RATD vs RP73C2E619RBTD |
RTX126190BBTP | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E619RATD vs RTX126190BBTP |
PRC1210TTC10619R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E619RATD vs PRC1210TTC10619R+/-0.1% |
RN73R2ETTD6190B10 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E619RATD vs RN73R2ETTD6190B10 |
RN732ETTD6190A10 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E619RATD vs RN732ETTD6190A10 |
AR13BBBO6190N | Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RP73C2E619RATD vs AR13BBBO6190N |