Part Details for AR13BBBO6190N by Viking Tech Corp
Overview of AR13BBBO6190N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13BBBO6190N
AR13BBBO6190N CAD Models
AR13BBBO6190N Part Data Attributes
|
AR13BBBO6190N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13BBBO6190N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR13BBBO6190N
This table gives cross-reference parts and alternative options found for AR13BBBO6190N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13BBBO6190N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E619RBTG | Fixed Resistor, Thin Film, 0.3W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO6190N vs RP73C2E619RBTG |
RTX126190BBP3 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13BBBO6190N vs RTX126190BBP3 |
PRC1210TC10O619R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 619ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | AR13BBBO6190N vs PRC1210TC10O619R+-0.05% |
RNCF1210BTT619R | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AR13BBBO6190N vs RNCF1210BTT619R |
RP73C2E619RBTD | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO6190N vs RP73C2E619RBTD |
RTX126190BBTP | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | AR13BBBO6190N vs RTX126190BBTP |
PRC1210TTC10619R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | AR13BBBO6190N vs PRC1210TTC10619R+/-0.1% |
RN73R2ETTD6190B10 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13BBBO6190N vs RN73R2ETTD6190B10 |
RP73C2E619RATD | Fixed Resistor, Thin Film, 0.33W, 619ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | AR13BBBO6190N vs RP73C2E619RATD |
RN732ETTD6190A10 | Fixed Resistor, Thin Film, 0.25W, 619ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13BBBO6190N vs RN732ETTD6190A10 |