Part Details for RP73C2E121RATG by TE Connectivity
Overview of RP73C2E121RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E121RATG
RP73C2E121RATG CAD Models
RP73C2E121RATG Part Data Attributes
|
RP73C2E121RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E121RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E121RATG
This table gives cross-reference parts and alternative options found for RP73C2E121RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E121RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30B1210B1210-RG70 | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E121RATG vs RTW30B1210B1210-RG70 |
RTX121210BBP2 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E121RATG vs RTX121210BBP2 |
RP73C2E121RBTG | Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E121RATG vs RP73C2E121RBTG |
RNCF1210BKT121R | Fixed Resistor, Thin Film, 0.33W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E121RATG vs RNCF1210BKT121R |
RTX121210BBP3 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E121RATG vs RTX121210BBP3 |
RTX121210BBTP | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E121RATG vs RTX121210BBTP |