Part Details for RTX121210BBP3 by Ralec
Overview of RTX121210BBP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX121210BBP3
RTX121210BBP3 CAD Models
RTX121210BBP3 Part Data Attributes
|
RTX121210BBP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121210BBP3
Ralec
Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121210BBP3
This table gives cross-reference parts and alternative options found for RTX121210BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121210BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E121RATDF | Fixed Resistor, Thin Film, 0.3W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121210BBP3 vs RP73C2E121RATDF |
PRC1210TC10O121R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 121ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RTX121210BBP3 vs PRC1210TC10O121R+-0.05% |
NTRH15B1210BTRF | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RTX121210BBP3 vs NTRH15B1210BTRF |
AR13BBBO1210 | Fixed Resistor, Thin Film, 0.3333W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTX121210BBP3 vs AR13BBBO1210 |
RTW30B1210A1210-RG70 | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX121210BBP3 vs RTW30B1210A1210-RG70 |
RN732ETTD1210B10 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121210BBP3 vs RN732ETTD1210B10 |
RTX121210BBTP | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RTX121210BBP3 vs RTX121210BBTP |
RN73H2ETTD1210B10 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121210BBP3 vs RN73H2ETTD1210B10 |
AR13ATBO1210N | Fixed Resistor, Thin Film, 0.333W, 121ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RTX121210BBP3 vs AR13ATBO1210N |
RN73H2ETTE1210B10 | Fixed Resistor, Metal Film, 0.25W, 121ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX121210BBP3 vs RN73H2ETTE1210B10 |