Part Details for RP73C2B49R9DTG by TE Connectivity
Overview of RP73C2B49R9DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2B49R9DTG
RP73C2B49R9DTG CAD Models
RP73C2B49R9DTG Part Data Attributes
|
RP73C2B49R9DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2B49R9DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2B49R9DTG
This table gives cross-reference parts and alternative options found for RP73C2B49R9DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2B49R9DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610D499JT5E | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B49R9DTG vs TP0610D499JT5E |
RNCF1206DKT49R9 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B49R9DTG vs RNCF1206DKT49R9 |
RP73C2B49R9DTDF | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73C2B49R9DTG vs RP73C2B49R9DTDF |
TP0610D499JR5E | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2B49R9DTG vs TP0610D499JR5E |
RNCF1206DTT49R9 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73C2B49R9DTG vs RNCF1206DTT49R9 |
RN73H2BTTD49R9D10 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73C2B49R9DTG vs RN73H2BTTD49R9D10 |
RT1206DRB1349R9L | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73C2B49R9DTG vs RT1206DRB1349R9L |
NTRH12D49R9BTRF | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | RP73C2B49R9DTG vs NTRH12D49R9BTRF |
SF12W49R9DTLQ | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73C2B49R9DTG vs SF12W49R9DTLQ |
CRT1206-DW-49R9ELF | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73C2B49R9DTG vs CRT1206-DW-49R9ELF |