Part Details for RP73C1J51K1ATG by TE Connectivity
Overview of RP73C1J51K1ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J51K1ATG
RP73C1J51K1ATG CAD Models
RP73C1J51K1ATG Part Data Attributes
|
RP73C1J51K1ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J51K1ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J51K1ATG
This table gives cross-reference parts and alternative options found for RP73C1J51K1ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J51K1ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5112-BT10 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J51K1ATG vs BLU0603-5112-BT10 |
WF06W5112BALQ | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J51K1ATG vs WF06W5112BALQ |
BLU0603ER-5112-BB10Q | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J51K1ATG vs BLU0603ER-5112-BB10Q |
RTX035112BBP4 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J51K1ATG vs RTX035112BBP4 |
RT0603BRB1051K1L | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73C1J51K1ATG vs RT0603BRB1051K1L |
PRC0603TC1051.1K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J51K1ATG vs PRC0603TC1051.1K+/-0.05% |
AR03BBBX5112N | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J51K1ATG vs AR03BBBX5112N |
RT0603BRB0751K1L | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J51K1ATG vs RT0603BRB0751K1L |
RP73C1J51K1BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 51100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J51K1ATG vs RP73C1J51K1BTDF |
RP73C1J51K1BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 51100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73C1J51K1ATG vs RP73C1J51K1BTG |