There are no models available for this part yet.
Overview of RP73C1J51K1BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for RP73C1J51K1BTDF by TE Connectivity
Part Data Attributes for RP73C1J51K1BTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RP73C1J51K1BTDF
This table gives cross-reference parts and alternative options found for RP73C1J51K1BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J51K1BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W5112ATLQ | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J51K1BTDF vs WF06W5112ATLQ |
CMP060351K10.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J51K1BTDF vs CMP060351K10.05%10PPM/KKP10 |
BLU0603ER-5112-AT10 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J51K1BTDF vs BLU0603ER-5112-AT10 |
AMF060351K10.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J51K1BTDF vs AMF060351K10.1%10PPM/KKS |
BLU0603ER-5112-BB10Q | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J51K1BTDF vs BLU0603ER-5112-BB10Q |
CMP060351K10.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J51K1BTDF vs CMP060351K10.1%10PPM/KKP10 |
HPTF0603-QN-5112AT | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73C1J51K1BTDF vs HPTF0603-QN-5112AT |
BLU0603ER-5112-AB10W | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J51K1BTDF vs BLU0603ER-5112-AB10W |
239080445113L | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RP73C1J51K1BTDF vs 239080445113L |
AMF060351K10.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J51K1BTDF vs AMF060351K10.1%10PPM/KNP20 |