Part Details for RP73C1J48K7BTD by TE Connectivity
Overview of RP73C1J48K7BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J48K7BTD
RP73C1J48K7BTD CAD Models
RP73C1J48K7BTD Part Data Attributes
|
RP73C1J48K7BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J48K7BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 48700ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J48K7BTD
This table gives cross-reference parts and alternative options found for RP73C1J48K7BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J48K7BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-4872-AT10W | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J48K7BTD vs BLU0603P-4872-AT10W |
AMF060348K70.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J48K7BTD vs AMF060348K70.05%10PPM/KKP5 |
SF06W4872BTL | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J48K7BTD vs SF06W4872BTL |
BLU0603ER-4872-BT10W | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J48K7BTD vs BLU0603ER-4872-BT10W |
AR03BBBX4872N | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J48K7BTD vs AR03BBBX4872N |
PRC0603TC10X48.7K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J48K7BTD vs PRC0603TC10X48.7K+-0.1% |
BLU0603P-4872-BT10Q | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J48K7BTD vs BLU0603P-4872-BT10Q |
PRC0603TC1048.7K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J48K7BTD vs PRC0603TC1048.7K+/-0.1% |
PRC0603TC10Y48.7K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J48K7BTD vs PRC0603TC10Y48.7K+-0.05% |
CMP060348K70.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J48K7BTD vs CMP060348K70.1%10PPM/KNP10 |