Part Details for RP73C1J36KBTD by TE Connectivity
Overview of RP73C1J36KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J36KBTD
RP73C1J36KBTD CAD Models
RP73C1J36KBTD Part Data Attributes
|
RP73C1J36KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J36KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 36000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J36KBTD
This table gives cross-reference parts and alternative options found for RP73C1J36KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J36KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB1336KL | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J36KBTD vs RT0603WRB1336KL |
RNCF0603BKT36K0 | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73C1J36KBTD vs RNCF0603BKT36K0 |
RN731JTTD3602B10 | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C1J36KBTD vs RN731JTTD3602B10 |
RN73H1JTTD3602A10 | Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J36KBTD vs RN73H1JTTD3602A10 |
AR03BBBX3602 | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73C1J36KBTD vs AR03BBBX3602 |
RP73C1J36KATDF | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J36KBTD vs RP73C1J36KATDF |
RT0603BRB0736KL | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J36KBTD vs RT0603BRB0736KL |
RN731JTTD3602A10 | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C1J36KBTD vs RN731JTTD3602A10 |
AR03ATBX3602N | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J36KBTD vs AR03ATBX3602N |
ERA3ARW363V | Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RP73C1J36KBTD vs ERA3ARW363V |