Part Details for AR03BBBX3602 by Viking Tech Corp
Overview of AR03BBBX3602 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBBX3602
AR03BBBX3602 CAD Models
AR03BBBX3602 Part Data Attributes
|
AR03BBBX3602
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBBX3602
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBBX3602
This table gives cross-reference parts and alternative options found for AR03BBBX3602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBBX3602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB1336KL | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBBX3602 vs RT0603WRB1336KL |
RP73C1J36KBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 36000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BBBX3602 vs RP73C1J36KBTD |
RNCF0603BKT36K0 | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBBX3602 vs RNCF0603BKT36K0 |
RN731JTTD3602B10 | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03BBBX3602 vs RN731JTTD3602B10 |
RN73H1JTTD3602A10 | Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BBBX3602 vs RN73H1JTTD3602A10 |
RP73C1J36KATDF | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBBX3602 vs RP73C1J36KATDF |
RT0603BRB0736KL | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBBX3602 vs RT0603BRB0736KL |
RN731JTTD3602A10 | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR03BBBX3602 vs RN731JTTD3602A10 |
AR03ATBX3602N | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BBBX3602 vs AR03ATBX3602N |
ERA3ARW363V | Fixed Resistor, Metal Film, 0.1W, 36000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AR03BBBX3602 vs ERA3ARW363V |