Part Details for RP73C1J115KDTD by TE Connectivity
Overview of RP73C1J115KDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73C1J115KDTD
RP73C1J115KDTD CAD Models
RP73C1J115KDTD Part Data Attributes
|
RP73C1J115KDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J115KDTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J115KDTD
This table gives cross-reference parts and alternative options found for RP73C1J115KDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J115KDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10X115K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RP73C1J115KDTD vs PRC0603TC10X115K+-0.5% |
P0603Y1153DBTE | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J115KDTD vs P0603Y1153DBTE |
AR03DBBX1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73C1J115KDTD vs AR03DBBX1153 |
CMP0603115K0.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J115KDTD vs CMP0603115K0.5%10PPM/KNP20 |
RN73H1JGTD1153D10 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J115KDTD vs RN73H1JGTD1153D10 |
RT0603DRB13115KL | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J115KDTD vs RT0603DRB13115KL |
P0603Y1153DBTD | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J115KDTD vs P0603Y1153DBTD |
AR03DTBX1153N | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RP73C1J115KDTD vs AR03DTBX1153N |
P0603Y1153DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RP73C1J115KDTD vs P0603Y1153DGTRE4 |
CMP0603115K0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J115KDTD vs CMP0603115K0.5%10PPM/KNP5 |