Part Details for RT0603DRB13115KL by YAGEO Corporation
Overview of RT0603DRB13115KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB13115KL
RT0603DRB13115KL CAD Models
RT0603DRB13115KL Part Data Attributes
|
RT0603DRB13115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB13115KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB13115KL
This table gives cross-reference parts and alternative options found for RT0603DRB13115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB13115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10X115K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB13115KL vs PRC0603TC10X115K+-0.5% |
P0603Y1153DBTE | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRB13115KL vs P0603Y1153DBTE |
AR03DBBX1153 | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRB13115KL vs AR03DBBX1153 |
CMP0603115K0.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRB13115KL vs CMP0603115K0.5%10PPM/KNP20 |
RN73H1JGTD1153D10 | Fixed Resistor, Metal Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRB13115KL vs RN73H1JGTD1153D10 |
P0603Y1153DBTD | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRB13115KL vs P0603Y1153DBTD |
AR03DTBX1153N | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603DRB13115KL vs AR03DTBX1153N |
P0603Y1153DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRB13115KL vs P0603Y1153DGTRE4 |
CMP0603115K0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603DRB13115KL vs CMP0603115K0.5%10PPM/KNP5 |
CRT0603-DW-1153ELF | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603DRB13115KL vs CRT0603-DW-1153ELF |