RP73A1J576RFTG
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 576ohm, SURFACE MOUNT, 0603, CHIP

Overview of RP73A1J576RFTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73A1J576RFTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73A1J576RFTG by TE Connectivity

RP73A1J576RFTG
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
576 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RP73A1J576RFTG
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 576ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for RP73A1J576RFTG

This table gives cross-reference parts and alternative options found for RP73A1J576RFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J576RFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-5760-FB5Q Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RP73A1J576RFTG vs BLU0603-5760-FB5Q
BLU0603-5760-FB5W Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RP73A1J576RFTG vs BLU0603-5760-FB5W
HPTF0603-QP-5760FT Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RP73A1J576RFTG vs HPTF0603-QP-5760FT
BLU0603ER-5760-FT5W Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RP73A1J576RFTG vs BLU0603ER-5760-FT5W
P0603Z5760FNPD Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RP73A1J576RFTG vs P0603Z5760FNPD
BLU0603P-5760-FB5Q Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RP73A1J576RFTG vs BLU0603P-5760-FB5Q
WF06Z5760FALQ Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73A1J576RFTG vs WF06Z5760FALQ
BLU0603P-5760-FB5W Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RP73A1J576RFTG vs BLU0603P-5760-FB5W
RP73A1J576RFTDG Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity RP73A1J576RFTG vs RP73A1J576RFTDG
P0603Z5760FBPT Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RP73A1J576RFTG vs P0603Z5760FBPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73A1J576RFTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73A1J576RFTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73A1J576RFTG would you like to use for your alert(s)?
  • Please alert me when RP73A1J576RFTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73A1J576RFTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73A1J576RFTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73A1J576RFTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73A1J576RFTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73A1J576RFTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: