Part Details for BLU0603ER-5760-FT5W by RCD Components Inc
Overview of BLU0603ER-5760-FT5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5760IAZ-T | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter | |
HI5760/6IBZ | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter | |
HI5760BIBZ-T | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter |
Part Details for BLU0603ER-5760-FT5W
BLU0603ER-5760-FT5W CAD Models
BLU0603ER-5760-FT5W Part Data Attributes
|
BLU0603ER-5760-FT5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-5760-FT5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-5760-FT5W
This table gives cross-reference parts and alternative options found for BLU0603ER-5760-FT5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-5760-FT5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z5760FNTE | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5760-FT5W vs P0603Z5760FNTE |
RP73A1J576RFTG | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 576ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-5760-FT5W vs RP73A1J576RFTG |
RP73A1J576RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 576ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-5760-FT5W vs RP73A1J576RFTD |
NTRH06F5760STRF | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | BLU0603ER-5760-FT5W vs NTRH06F5760STRF |
BLU0603-5760-FB5Q | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5760-FT5W vs BLU0603-5760-FB5Q |
P0603C5760FNPC | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5760-FT5W vs P0603C5760FNPC |
AR03FBSX5760 | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-5760-FT5W vs AR03FBSX5760 |
P0603Z5760FBPT | Fixed Resistor, Thin Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5760-FT5W vs P0603Z5760FBPT |
BLU0603ER-5760-FB5W | Fixed Resistor, Thin Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5760-FT5W vs BLU0603ER-5760-FB5W |
CRT0603-FV-5760ELF | Fixed Resistor, Thin Film, 0.1W, 576ohm, 50V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603ER-5760-FT5W vs CRT0603-FV-5760ELF |